• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antenna socket cover Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing TZU 2-01 cover, TV/DATA for antenna sockets BSD 967-XXX

  • TZU 2-01 cover, TV/DATA, one-piece
  • Dimension: 80 x 80 mm
  • Colour similar to RAL 9010
  • Suitable for antenna sockets BSD 967-XXX
  • Suitable surface mounting frame TZU 1-00

Technical specifications

Product type

Antenna socket cover

Mounting type

Flush mount

Dim

(W x H) 80 mm x 80 mm

Width

80 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779554 Axing Antenna socket cover Flush mount

User & Safety Instructions

User & Safety Instructions 3779554 Axing Antenna socket cover Flush mount

Description

This cover is suitable for the Axing 2-hole BSD 967 series multimedia sockets (BSD 967-04X BSD 967-09X BSD 967-11X BSD 967-14X BSD 967-17X BSD 967-20X ). The labeling of the outlets is in accordance with TV and DATA (for cable modem/cable router). The cover is neutral white and thus optically matches many switch programs. The fixing screw is supplied. With an additional surface-mounting frame TZU 1-00, the socket can also be surface-mounted with this cover.

This text is machine translated.

Scope of delivery

  • Screw fastener

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)