• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESZ 50 Antenna socket cover Surface-mount

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein esz 50 surface-mounted frame

  • Suitable for cover plates esz 52, DVC53, DVC 54
  • Pure white RAL 9010
  • Dimensions: 80 x 80 x 31 mm
  • This text is machine translated.

Technical specifications

Product type

Antenna socket cover

Mounting type

Surface-mount

Factory colour

White

Dim

(L x W x H) 31 x 80 x 80 mm

Width

80 mm

Height

80 mm

Length

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507222 Kathrein ESZ 50 Antenna socket cover Surface-mount

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)