• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESD 83 Antenna socket BK, DAB+, SAT, TV, FM Screw fastening, Flush mount Single

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD 83 High-End-Broadband-Single connection box 2-fold

  • High-end broadband end-socket 2-hole, IEC
  • Ultra-broad band optimization: The box has been specially optimized for an extremely wide frequency range of 5 to 2150 MHz.
  • Improved interference protection: It has an increased radiation resistance against LTE interference and achieves a very high level of shielding.
  • Innovative technology: The application of the new Insulation Optimizer technology ensures excellent performance.
  • MoCATM-enabled and material: The ESD 83 was developed for home networking with the help of MoCATM technology and is also nickel-free and anti-allergic

Technical specifications

Type

Single

Product type

Antenna socket

Suitable for

BK

DAB+

SAT

TV

FM

Mounting type

Screw fastening

Flush mount

Features

Reverse channel

FM (min.)

30 MHz

FM (max.)

300 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

2150 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

No. of FMs

1 x

No. of TVs

1 x

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479055 Kathrein ESD 83 Antenna socket BK, DAB+, SAT, TV, FM Screw fastening, Flush mount Single

Description

The ESD 83 High-End-Broadband-Single connection socket 2fold redefines the Standards in the Antenna socket technique. It is ultra-broadband optimized for the entire frequency range from 5 to 2150 MHz. Developed to meet the requirements of EN 60728-11 and EN 50083-2, the ESD 83 offers a very high shielding effect and increased radiation resistance against LTE interference thanks to its innovative insulation optimizer technology. Moreover, this ultra-modern can is nickel-free and therefore anti-allergen.

This text is machine translated.

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)