• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESD32 Antenna socket TV Flush mount Terminated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

TV

Mounting type

Flush mount

Features

Reverse channel

FM (min.)

88 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

No. of FMs

1 x

No. of TVs

1 x

No. of SATs

1 x

SAT signal attenuation

1 dB

Factory colour

Silver

Dim

(L x W x H) 40 x 80 x 80 mm

Suitable for class A

Yes

DC outlet

Yes

Width

80 mm

Height

80 mm

Length

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818337 Kathrein ESD32 Antenna socket TV Flush mount Terminated

Description

End antenna outlet 3-port; 47-862 a. 950-2400 a. 47-2400 MHz; for two separate downleads;DC-passage over 2 x SAT; Connection loss: 1 dB

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)