• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESZ 52 Antenna socket cover SAT Screw fastening

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.59
-31 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein esz 52 2-hole cover plate

  • Cover plate
  • Pure white RAL 9010
  • Dimensions 80 x 80 mm
  • This text is machine translated.

Technical specifications

Product type

Antenna socket cover

Suitable for

SAT

Mounting type

Screw fastening

FM (min.)

88 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

Factory colour

White

Dim

(L x W x H) 80 x 80 x 80 mm

Suitable for class A

Yes

DC outlet

No

Width

80 mm

Height

80 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507223 Kathrein ESZ 52 Antenna socket cover SAT Screw fastening

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.88€ 5.78*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)