User & Safety Instructions 1507166 Kathrein ESD 08 Antenna socket SAT, TV, FM Flush mount Single
Description
Connection box for individual plants, transmission line and star distribution systems in systems with two low-guide cables (e.g. for twin receiver). With direct-voltage passage via both connections (max. 24 V/1 A, 22-kHz and DiSEqCTM signal).
This text is machine translated.
Features
Meet: EN 60728-11 and EN 50083-2
Stable pressure die-cast housing
With screw and claw fixing, suitable for UP sockets with a diameter of 55-65mm
Can be combined with almost all installation programs
CE class A
Description
Connection box for individual plants, transmission line and star distribution systems in systems with two low-guide cables (e.g. for twin receiver). With direct-voltage passage via both connections (max. 24 V/1 A, 22-kHz and DiSEqCTM signal).
This text is machine translated.
Features
Meet: EN 60728-11 and EN 50083-2
Stable pressure die-cast housing
With screw and claw fixing, suitable for UP sockets with a diameter of 55-65mm
Can be combined with almost all installation programs