• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESM 40/G Antenna socket TV, FM, Data Flush mount Single

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

Single

Product type

Antenna socket

Suitable for

TV

FM

Data

Mounting type

Flush mount

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507174 Kathrein ESM 40/G Antenna socket TV, FM, Data Flush mount Single

Description

Single connection box for stub-line and star-distribution systems with very low connection attenuation (4dB, on the way back: 1 dB)

This text is machine translated.

Features

  • Meet: EN 60728-11 and EN 50083-2
  • For interactive CATV/HFC nets
  • Very high decoupling between modem connection and TV/radio connection prevents interference of the TV/radio reception by modem
  • Ingress Noise blocking function prevents the radiation of unwanted interference signals via the subscriber terminals
  • Selective signal distribution on TV and radio connection
  • Integrated solution without attachment filter, a high protection of the system against subsequent manipulation by the subscriber.
  • Stable pressure die-cast housing
  • With screw and claw fixing, suitable for UP sockets with a diameter of 55-65mm
  • Can be combined with almost all installation programs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.58€ 21.48*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)