• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESU 34 Antenna socket TV, FM, SAT Flush mount Single

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 34.99
-26 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Single

Product type

Antenna socket

Suitable for

TV

FM

SAT

Mounting type

Flush mount

FM (min.)

88 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

47 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507178 Kathrein ESU 34 Antenna socket TV, FM, SAT Flush mount Single

Description

Single connection socket, 3-way, for stub line or star distribution systems in unicable systems in accordance with EN 50494 or EN 50607. With direct-voltage passage via satellite access (max. 24 V/400 mA, 22-kHz and DiSEqCTM signal).

This text is machine translated.

Features

  • Overload protection through electronic fuse and decoupling diodes
  • As a terminating resistor is to use ERA 14
  • Stable pressure die-cast housing
  • With screw and claw fixing, suitable for flush-mounted sockets of Ø 55-65mm
  • Can be combined with almost all installation programs
  • Connections: TV-IEC (STI)

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)