• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keenetic Voyager Pro Wi-Fi access point 2.4 GHz, 5 GHz 1800 MBit/s

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wi-Fi access point

Type

Voyager Pro

Function

Access point

Wi-Fi standard

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1800 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1201 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Features

Mesh support

10/100/1000 Mbps ports

2 x

Width

170 mm

Height

170 mm

Depth

38 mm

Weight

488 g

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300453 Keenetic Voyager Pro Wi-Fi access point 2.4 GHz, 5 GHz 1800 MBit/s

Description

AX1800 Mesh WLAN 6 router/extender/access Point with 2-port Gigabit Smart switch and Power over Ethernet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)