• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2380-120-60 Electrical load 120 V AC 60 A 250 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,875.00 / piece)
€ 3,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

2380-120-60

Product type

Electrical load

Load input current (max.)

60 A

Max. non-stop power rating

250 W

Max. input voltage

120 V AC

Manufacturer's standards (no certificate)

Non-stop power rating

250 W

Documents & Downloads

Datasheet

Datasheet 1418726 Keithley 2380-120-60 Electrical load 120 V AC 60 A 250 W

User & Safety Instructions

User & Safety Instructions 1418726 Keithley 2380-120-60 Electrical load 120 V AC 60 A 250 W

Description

2380 series programmable electronic DC loads can accommodate a wide range of voltages and currents. The 2380-120-60 for 250W can accommodate up to 120V or 60A. These single-channel, stand-alone electronic loads are cost-effective and independant.

This text is machine translated.