• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2380-500-30 Electrical load 500 V DC 30 A 750 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7,235.00 / piece)
€ 7,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

2380-500-30

Product type

Electrical load

Load input current (max.)

30 A

Max. non-stop power rating

750 W

Dim

(W x H x D) 580 x 131.4 x 482 mm

Max. input voltage

500 V DC

Weight

24.95 kg

Manufacturer's standards (no certificate)

Width

580 mm

Height

131.4 mm

Depth

482 mm

Documents & Downloads

Datasheet

Datasheet 1418728 Keithley 2380-500-30 Electrical load 500 V DC 30 A 750 W

User & Safety Instructions

User & Safety Instructions 1418728 Keithley 2380-500-30 Electrical load 500 V DC 30 A 750 W

Description

Programmable electronic DC load of the Series 2380 can have a wide range of voltages and currents recording NDAS Model 2380-500-30 for 750 W can be up to 500 V or 30A.. This single-channel, standalone electronic loads are cost efficient and independent.

This text is machine translated.