• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2601B Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 40 W USB programmable No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12,855.00 / piece)
€ 12,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Model 2601B SourceMeter SMU Instrument, 1-channel, (100fA, 40V, 3A DC/10A Pulse)

  • No. of outputs 1 x
  • 0 - 40 / 0 - 10 A
  • 40 W
  • USB
  • programmable
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

  • Single channel 40W output power
  • 6.5 digit resolution
  • Output current Max/Min: 3a DC, 10A Impulse/100fA
  • Output voltage Max/Min: 40V/5µV
  • Load stabilization ±(4MV + 100μV) and ±(400µA + 100pA)
  • Mains control ≤ ± 4MV (0.01%) and ≤ ± 400µA (0.01%)
  • Remaining ripple 20mV (10Hz-20MHz)
Type

2601B

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

40 W

Interfaces

USB

Features

programmable

Dim

(W x H) 213 mm x 89 mm

Manufacturer's standards (no certificate)

Weight

4.75 kg

Connections

Banana jacks at front

Type

Desktop equipment

Output

Single

Output voltage (max.)

40 V

Output voltage (min.)

0 V

Max. output current

10 A

Output current (min.)

0 A

Inputs

IEC 320 C14

Load balance

±(4mV + 100μV)
±(400µA + 100pA)

Mains control

≤ ± 4MV (0.01%)
≤ ± 400µA (0.01%)

Width

213 mm

Height

89 mm

Residual ripple

20mV (10Hz-20MHz)

Output current 1

0A to ± 10A A

Input voltage

100 - 250 V/AC

Output voltage 1

0V bis ± 40V V

Documents & Downloads

Datasheet

Datasheet 1164906 Keithley 2601B Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 40 W USB programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 1164906 Keithley 2601B Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 40 W USB programmable No. of outputs 1 x

Information

Information 1164906 Keithley 2601B Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 40 W USB programmable No. of outputs 1 x

Description

Model 2601B SourceMeter of the 2600B family series is a new improved single-channel SMU meter with an integrated four-quadrant design. It enables simultaneous supply/measurement of voltage/current resulting in higher productivity for applications in R&D up to automated tests during production. In addition to the functions of model 2601A, model 2601B offers a resolution of 6½ digits, USB2.0 connection and software command emulation of model 2400 SourceMeter, so that an easy transfer of older test codes is possible. The 2601B is equipped with Keithley High Speed TSP technology (over 190% faster than traditional PC instrument communication), which provides significantly faster system-level performance and makes it more cost-effective to run tests. The high dynamic range (3A DC, 40V, 100fA) of this SMU allows it to work in a wide range of applications.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual
  • Data sheet
  • Model 2600 KIT
  • 7709-308A DB25 plug
  • Ca-180-3A TSP-Link cable

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)