• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6221 Bench PSU (adjustable voltage) 0.1 - 40 100 mA (max.) 11 W Ethernet programmable No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13,075.00 / piece)
€ 13,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Model 6221 AC and DC power source

  • No. of outputs 1 x
  • 0.1 - 40 / 100 mA (max.)
  • 11 W
  • Ethernet
  • programmable

Technical specifications

  • Single-channel 11 W output power
  • Output current 100 fA up to 100 mA
  • Bandwidth 10kHz - 1MHz
  • Output impedance 10^14 ohms (2 nA/ 20 nA range)
  • Load regulation< 10 µA and 0.1V to 20V (0.1% + 20 mV)
  • 20 V to 40 V (0.1% + 100 mV)
  • Power control< 10µA
  • Ripple< 5 mVp-p
  • <1 MV RMS (10 Hz-20 MHz) at 50 Ohm load
Type

6221

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

11 W

Interfaces

Ethernet

Features

programmable

Dim

(W x H) 213 mm x 89 mm

Manufacturer's standards (no certificate)

Weight

4.75 kg

Connections

Banana jacks at front

Type

Table device

Output

Analogue amperage

Output voltage (max.)

40 V

Output voltage (min.)

0.1 V

Max. output current

100 mA

Inputs

IEC 320 C14

Load balance

0.1 %

Mains control

<10 µA

Width

213 mm

Height

89 mm

Residual ripple

<5 mVp-p;< 1 MV RMS (10 Hz-20 MHz) at 50 Ohm load

Output current 1

0A up to ± 100 mA A

11 W

Input voltage

100 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 1164920 Keithley 6221 Bench PSU (adjustable voltage) 0.1 - 40 100 mA (max.) 11 W Ethernet programmable No. of outputs 1 x

Datasheet 1164920 Keithley 6221 Bench PSU (adjustable voltage) 0.1 - 40 100 mA (max.) 11 W Ethernet programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 1164920 Keithley 6221 Bench PSU (adjustable voltage) 0.1 - 40 100 mA (max.) 11 W Ethernet programmable No. of outputs 1 x

Description

The AC and DC power source 6221 is very user-friendly and has a low power noise. The provision of low-power is particularly suitable for measuring technology is especially important in the area of semiconductor applications, nanotechnology, and superconductors. With high accuracy in the DC current provision and integrated control functions is the model 6221 is ideal for applications such as reverb measurements, resistance measurements with delta mode, pulsed and differential conductivity measurements.

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual
  • Data sheet
  • Model 237-ALG-2 low-noise triax input cable 2 m long with 3 Slot Triax plug and 3 alligator clips
  • Model 8501-2 Trigger Link cable 2 m long DIN to DIN
  • CA -180-3 A TSP link cable

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)