• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo FG 025 Set Agricultural fence Working principle Current 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pasture fence or anti-rodent, washable defense electric fence set

  • Wire length up to 100 m
  • Easy to set up
  • LED display
  • Symbol image for Kemo FG 025 Set Agricultural fence Working principle Current 1 pc(s)

Technical specifications

  • Power input hollow plug socket, 2.1 mm
  • Wire length up to 100 m
Product type

Agricultural fence

Suitable for

Inside/outside

Working principle

Current

Pitch

1.2 s

Voltage

2400 V Impulse

Power supply

Rechargeable battery / mains

Length

122 mm

Width

72 mm

Height

66 mm

Dim

(L x W x H) 122 x 72 x 66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1218855 Kemo FG 025 Set Agricultural fence Working principle Current 1 pc(s)

Information

Information 1218855 Kemo FG 025 Set Agricultural fence Working principle Current 1 pc(s)

Description

High-voltage electric fence for mounting on gutters and rain fall-pipe against rodents and raccoons in houses. The animals climbing often used for rain gutters in the attic pipes high and over them einzunisten. An electric shock at this 2-pole electric fence should effectively distribute the animals. The device can also be used as a fence or for the protection of animals of danger spots.

This text is machine translated.

Scope of delivery

  • Pasture fence device
  • 12 mounting feet
  • 4 metre cable
  • 100 m wire
  • Fixing screws
  • Pipe clamp
  • User manual.

Hints

A plug-in power supply 12 V/DC, power at least 100 mA or a 12 V car battery 12 AH is required. In both cases, the power cable a hollow plug 5.5 x 2.1 mm.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)