• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Magnetic valve 64.017 24V DC 24 V Nominal width (details) 1 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector: Plug connection
  • Design:3/2-way NO seat valve
  • Pressure range 0-8 bar
  • Nominal width 1 mm
  • Power: 4.6 W
  • Nominal voltage: 24 V
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

8 bar

Enclosure material

Copper-zinc alloy

Operating temperature

–10 °C (min)

Media temperature (range)

+50 °C (max)

Manufacturer part #

64.017 24V DC

Type

3/2-way NO seat valve

Operating pressure (min.)

0 bar

Min. operating temperature

–10 °C

Sealant

NBR

Function

3/2 normally open mono-stable

Max. media temperature

+50 °C

Medium

Gases

Nominal width

1 mm

Width

16.0 mm

Height

47.0 mm

Length

26.5 mm

Max. ambient temperature

+50 °C

KV value

0.45 l/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168396 Kendrion Magnetic valve 64.017 24V DC 24 V Nominal width (details) 1 mm 1 pc(s)

Description

Delivery without power socket and occupied pneumatic connections for degree of protection IP 65, please order separately, micro-solenoid valves of the type Kuhnke 64.0. Directly controlled 2/2- or 3/2-way seat valve; ON time: 100 %, protection class: IP 65 (with separately to be ordered equipment socket and occupied pneumatic connections), earthing contact: Exists as standard, design: With standard socket, housing: CuZn, seals: NBR, Mounting position: Any, electrical connection: via equipment socket, pressure equipment connection: standardized NW corresponds Dimension drawing, Medium: Filtered, oiled or filtered non-oiled compressed air or other gaseous media with a permissible viscosity according to ISO-VG 10. Operating temperature: 10 to +50 °C, basic dimensions with socket H 47.0, L 26.5, B 16.0 mm. 3/2-way design NO for DC with NW 1.0 and 8.0 bar pressure output type 64,017. Function: NO (zero position open), coil power: Approx. 4.6 W, drop-off power: 0.15 W, pick-up time: Approx. 5.0 to 10 ms, drop-off time: Approx. 3.0 to 5.0 ms, nominal width: NW 1.0, flow: As per diagram, kV-value: 0.45 l/min. Technical characteristics (type, nominal voltage, nominal resistance, nominal current): 64,017 24 V, 124 Ohm, 193 mA

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)