
Technical specifications
- Connector: Plug connection
- Design: 3/2-way NC seat valve
- Pressure range 0-8 bar
- Nominal width 1 mm
- Power: 4.6 W
- Nominal voltage: 24 V
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
8 bar
- Enclosure material
Copper-zinc alloy
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to 50 °C
- Manufacturer part #
64009
- Type
3/2-way NC seat valve
- Operating pressure (min.)
0 bar
- Min. operating temperature
-10 °C
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Max. media temperature
50 °C
- Media temperature (min.)
-10 °C
- Medium
Filtered compressed air
- Nominal width
1 mm
- Features
Flange
- Width
16.0 mm
- Height
47.0 mm
- Length
26.5 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.45 l/min
Documents & Downloads
Datasheet
Datasheet 3168389 Kendrion Magnetic valve 64009 24 V Nominal width (details) 1 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3168389 Kendrion Magnetic valve 64009 24 V Nominal width (details) 1 mm Direct action 1 pc(s)
Description
This text is machine translated.































