• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood 2-way flush mount speaker set 240 W Content: 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

100 mm 2-way "performance standard" loudspeaker system

  • 10 cm 2-way performance standard loudspeaker system
  • Woofer with Diamond Array Pattern Sound Tune Up technology
  • Black, elegant design with silver accents
  • Acoustic Sound Harmonizer Technology
  • Sound Field Enhancer technology
  • 25mm balanced dome tweeter with neodymium magnet
  • 240W peak input Power/50W RMS input Power
  • Low tweeter high design for flat installation space
  • Includes speaker cover

Technical specifications

  • Dimensions incl. cover (WxHxD): 135 x 135 x 59.1 mm
  • Dimensions without cover (W x H x D) 104 x 104 x 49.4 mm
Max. audio capacity

240 W

Product type

2-way flush mount speaker set

RMS capacity

50 W

SPL

85 dB

Frequency range

107 Hz - 21,000 Hz

Recess depth

43.4 mm

Impedance

4 Ω

Dimensions

100 x 150 mm (4 x 6")

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414530 Kenwood 2-way flush mount speaker set 240 W Content: 1 pc(s)

Information

Information 3414530 Kenwood 2-way flush mount speaker set 240 W Content: 1 pc(s)

Description

The speakers of the "Performance Standard" series combine first-class sound features with high-quality workmanship and modern material characteristics. This allows the newly developed tweeters for a particularly differentiated sound and thus provides for a precise spatial feel during music playback in the vehicle.

This text is machine translated.

Scope of delivery

  • Screws, clip nut, velcro, cover, speaker cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)