• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KMMBT408DAB Car stereo Bluetooth handsfree set, Steering wheel RC button connector, DAB+ tuner

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KMMBT408DAB Car stereo

  • Digital radio reception DAB+ and analogue radio reception via FM with RDS data servicesBluetooth hands-free device for telephony & audio streaming2 telephones can be coupled in parallel

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

FLAC

WAV

WMA

Interfaces

Audio line in

USB

USB port

Yes

Station memory

18

SD card slot

No

Car stereo features

Bluetooth handsfree set

Steering wheel RC button connector

DAB+ tuner

Preamp outputs

1

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633185 Kenwood KMMBT408DAB Car stereo Bluetooth handsfree set, Steering wheel RC button connector, DAB+ tuner

User & Safety Instructions

User & Safety Instructions 2633185 Kenwood KMMBT408DAB Car stereo Bluetooth handsfree set, Steering wheel RC button connector, DAB+ tuner

User & Safety Instructions 2633185 Kenwood KMMBT408DAB Car stereo Bluetooth handsfree set, Steering wheel RC button connector, DAB+ tuner

Description

Enjoy the convenient control. Crystal-clear DAB+ digital radio. Built-in Bluetooth technology for hands-free calls and music streaming, and the ability to use your smartphone as a wireless remote control. The digital sound processor, the time adjustment and the 13-band EQ provide for an optimum sound improvement.DAB+ digital radio with seamless blendThe DAB+ tuner receives the extensive range of digital radio programs in fantastic quality - and not only in Germany, because digital radio is available in almost all European countries. And if there is not enough DAB signal available, the tuner changes automatically to the appropriate FM frequency. Thereby, "Seamless Blending", an intelligent data buffer, provides seamless cross-fading without disturbing level and time offsets. Bluetooth hands-free systemThe Bluetooth module allows secure and comfortable calling while driving. The voice quality is improved significantly with the provided external microphone and a sophisticated sound processing with suppression of echo and background noises. A special highlight is the possibility of connecting two telephones simultaneously and operating them in parallel. In the wireless music streaming via A2DP, the AVRCP 1.6 profile is used with advanced control and search functions including integration of existing information for title, artist, album or genre.5 Phone Music MixThe 'Music Mix' function allows up to 5 smartphones to be simultaneously connected to the car radio as Bluetooth audio source and you can switch between the A2DP streams of the individual players at any time HER. This can be done either via a button on the Kenwood car radio or simply by starting the smartphone music player. Switching between the different audio players takes place without delay.DSP with digital runtime correctionThe DSP of the KMM-BT408DAB, the sound in the car can be improved in many ways. The equalizer with 13-band permits, for example, the compensation of vehicle-specific overshoots or lowering in the frequency response and thus provides for a harmonious sound quality. The digital runtime correction allows the correction of the influence of the acoustic space caused by the position of the speaker.Kenwood remote APPThe Kenwood Remote APP makes compatible Android smartphones the extensive remote control for all Kenwood Bluetooth car radios. The APP is controlled via large touch buttons or voice control for basic commands such as pause or title skip. Moreover, the APP lets you view EQ settings and adjust runtime on your smartphone. The Kenwood Remote APP is available free of charge in the Google Playstore.

This text is machine translated.

Features

  • Use your smartphone like a wireless remote control with the Kenwood Remote APP.Illuminated front AUX-IN (3.5 mm jack) & USB-input with protective coverMP3 / WMA / AAC / WAV / FLAC music file playbackDSP with runtime correction (DTA) and 13-band equalizer for extensive sound optimizationsLarge 1-line LCD display with Hohem contrast, large viewing angle and white LED-background lighting.Menu language in English (standard), Russian, Spanish or French.Short body (100 mm) for easy installation

Scope of delivery

  • Kenwood, KMMBT408DAB digital media receiver, DAB+, BT
  • Mounting bracket
  • Front panel
  • Unlocking tool x 2
  • hands free microphone
  • DAB+ antenna
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)