• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KVL4140S Food processor 1200 W Silver

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6.7 L silver
  • Dough mixer
  • Dish material: Stainless steel
  • 1200 W

Technical specifications

  • Max. Capacity for cake dough: 5kg
  • Max. Capacity for bread dough: 2.42kg
  • Capacity – flour (kg): 2.6kg
  • Max. Capacity for protein: 16
Capacity

6.7 l

Product type

Food processor

1200 W

Factory colour

Silver

Weight

7.65 kg

Material

Stainless steel

Aluminium

Width

28 cm

Height

34.5 mm

Length

38.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452080 Kenwood KVL4140S Food processor 1200 W Silver

Description

1200 W motor
GREAT PERFORMANCE EVERY DAY
The digital controlled motor adapts to the respective task. You only use the power you need at a time. And with an output of 1200 W, you can process heavy dough and fruit cake mixture even easier.

Dishwasher safe 6.7 l dish
A FRIEND WHILE BAKING LARGE QUANTITIES
The dishwasher-proof 6.7 L dish holds as much or as little as you want to mix. Whether a small protein or a dough for 66 cupcakes, you can easily manage any task.

Built for durability
A GREAT BUYING DECISION
The longevity of the Kenwood boss is the fabric from which backlegends are made. We tested the performance of the range by baking over 250,000 cakes – the work of a whole life. And every boss can be cared for to maintain the performance.

Full control of speed
With the electronically adjustable speed you have complete control over the success of your creations. The folding function ensures that ingredients are undershot very gently. Soufflees and mice become so airy-light.

My boss – in my way
With over 25 optional accessories, you can customize your food processor to suit your kitchen needs. Design your boss so that it meets your needs and opens up a world of possibilities.

Perfect for your needs
With the high-quality accessories of the stainless steel mixing bowl, your food processor can be transformed to suit your culinary needs. Mix, hammer and knead the ingredients with the long-lasting K hook, the Power snow brush and the spiral-shaped dough hook.

Give your creativity free reign!
The 1200W motor is Ideal for daily baking, hammering, kneading and mixing. This allows the ingredients to be mixed efficiently and quickly.

Place to create and perfect
Le Bol de 6.7 l Permet de réalier de Petites commute de Grandes quantiés.

You set the speed
Take control. Use the electronic speed range to slowly build speed as needed. For great results in no time at all.

Every ingredient in the mixture
Our unique planetary mix covers the entire side, center and bottom of the bowl. No mixing is missed or wasted. You just have to perfection.

Delicious different results
Different tasks require different tools. They are always prepared with a set of three robust tools. Each boss has a whisk, a kneading hook and our characteristic K-hook – a true all-round back talent.

This text is machine translated.

Scope of delivery

  • Aluminium K hook
  • Stainless steel broom
  • Pasting tool made of aluminum
  • Slicer/Gritter
  • 1.5 L Mixer attachment made of acrylic
  • 6.7 liter bowl
  • Spray protection

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)