• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 283483 Spring scales 283-483

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,5 N/50 N

  • Small
  • handy
  • mobile - mechanical precision in pocket format

Technical specifications

Product type

Spring scales

Display

Analogue

Manufacturer's standards (no certificate)

Dim

(L x W x H) 32 x 370 x 32 mm (Casing)

Weight

0.35 kg

Calibratable

No

Dim. (add. text)

Casing

Width

370 mm

Height

32 mm

Length

32 mm

Type

283483

Features

Calibratable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753555 Kern 283483 Spring scales 283-483

User & Safety Instructions

User & Safety Instructions 753555 Kern 283483 Spring scales 283-483

Information

Information 753555 Kern 283483 Spring scales 283-483

Description

Exact handy spring scale with robust, anodized and abrasion-free aluminum tube, high resolution precision scale. Tare and zero adjustment device as well as rotating and swiveling suspension bracket. Tara screw with precise grid adjustment protects against unwanted adjustment. Lower suspension can be rotated and swiveled and can be easily replaced by various accessories. A multi-functional, long-lasting measuring medium for weight determination and tensile force measurement. Always ready to use, without batteries.

This text is machine translated.

Features

  • Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Tare screw with incremental rotation, to avoid inadvertent adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. A multifunctional long life measuring instrument for weighing and measuring traction forces. Always ready for use, needs no batteries.|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)