• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 440-21A Precision scales Weight range 60 g Readability 0.001 g via PSU

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision balance 0,001 g : 60 g

  • The bestseller in basic laboratory balances

Technical specifications

Series

440

Weight range

60 g

Product type

Precision scales

Weight resolution

0.001 g

Readability

0.001 g

Weighing plate dimensions

81 mm

Load capacity

60 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 230 x 165 x 80 mm

Weight

0.95 kg

Calibratable

No

Weighing plate

Plastic

Width

165 mm

Height

80 mm

Length

230 mm

Reproducibility

0.001 g

Type

440-21A

Features

Calibratable

Counting

Top plate (width)

81 mm

Top plate (length)

81 mm

Top plate (Ø)

81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754856 Kern 440-21A Precision scales Weight range 60 g Readability 0.001 g via PSU

User & Safety Instructions

User & Safety Instructions 754856 Kern 440-21A Precision scales Weight range 60 g Readability 0.001 g via PSU

Description

-Ring-shaped wind protection as standard, only for models with weighing plate size, weighing room ØxH 90 x 40 mmTechnische data - backlit LCD display, digit height 15 mm dimensions top plate (stainless steel *) - 81 mm - 105 mm * 130x130mm * - 150 x 170 mm*, large-scale shown in battery operation possible, 9 V block, not in series. AUTO-OFF-function for protecting the battery - Total Dimensions (without wind protection) WXDXH 165 x 230 x 80 mm, weight: approx. 1 kg-permitted ambient temperature range 5°C / 35°C

This text is machine translated.

Features

  • Ring-shaped draft shield standard, only for models with weighing plate sizes , weighing space ØxH 90x40 mm|Technical data
  • Backlit LCD display, digit height 15 mm
  • Dimensions of weighing plate (stainless steel*)
  • 81 mm
  • 105 mm*
  • 130x130 mm*
  • 150x170 mm*, see larger picture
  • Optional battery operation, 9 V Block, not included. AUTO-OFF function to preserve the batteries
  • Overall dimensions (without draft shield) WxDxH 165x230x80 mm
  • Net weight approx. 1 kg
  • Permissible ambient temperature 5 °C / 35 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)