

15 kg
Counting scales
1 g
2 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 100 x 315 x 100 mm (Casing)
3.6 kg
5 g
No
Stainless steel
Casing
315 mm
100 mm
100 mm
0.002 kg
0.005 kg
CPB15K2DM
Counting
Calibratable
Calibratable
295 mm
225 mm
yes
Datasheet 755434 Kern CPB15K2DM Counting scales CPB 15K2DM Weight range 15 kg Readability 1 g, 2 g via PSU Silver
User & Safety Instructions 755434 Kern CPB15K2DM Counting scales CPB 15K2DM Weight range 15 kg Readability 1 g, 2 g via PSU Silver
Information 755434 Kern CPB15K2DM Counting scales CPB 15K2DM Weight range 15 kg Readability 1 g, 2 g via PSU Silver
Conformity certificate 755434 Kern CPB15K2DM Counting scales CPB 15K2DM Weight range 15 kg Readability 1 g, 2 g via PSU Silver
€ 412.99*
The necessary accessories are required to use the article as described.