• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CPB30K5DM Counting scales CPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counting scale with type approval 0,005 kg: 0,01 kg : 15 kg: 30 kg

  • The economical model
  • also with EC type approval [M]
  • counting resolution up to 60,000 points

Technical specifications

Weight range

30 kg

Product type

Counting scales

Readability

5 g

10 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 100 x 315 x 100 mm (Casing)

Weight

3.6 kg

Weight resolution

5 g

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

315 mm

Height

100 mm

Length

100 mm

Reproducibility

0.005 kg

0.01 kg

Type

CPB30K5DM

Features

Counting

Calibratable

Calibratable

Top plate (width)

295 mm

Top plate (length)

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755438 Kern CPB30K5DM Counting scales CPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755438 Kern CPB30K5DM Counting scales CPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU Silver

Information

Information 755438 Kern CPB30K5DM Counting scales CPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU Silver

Conformity certificate

Conformity certificate 755438 Kern CPB30K5DM Counting scales CPB 30K5DM Weight range 30 kg Readability 5 g, 10 g via PSU Silver

Description

Accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight can be programd via keypad: - - desired reference quantities-known reference weight - Target Quantity for check-weighing can be programd with an acoustic signal - Total Counting memory: for summing up of the same number of parts in total weight and total-Acoustic Fill-to-target: target quantity or weight can be programd. Beeps upon reaching the target value - High Mobility: thanks to battery mode (optional), compact, flat design and low self-weight suitable for use at several locations (production, storage, dispatch,...)

This text is machine translated.

Features

  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
  • Programmable using numerical key pad:
  • - required reference quantity
  • - known reference weight
  • Target piece input check-weighing with an audible signal
  • Counting results memory: adds up all individual counting operations, result is shown in total weight and total pieces
  • Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
  • High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 412.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)