
Highlights & Details
Kern DE 150K20D-ISO Platform scales DE 150K20D-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 20 g, 50 g via PSU Silver
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Weight range
150 kg
- Product type
Platform scales
- Readability
20 g
50 g
- Display
Digital
- Power supply (LOV)
via PSU
ISO standards
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 75 x 315 x 110 mm
- Weight
5 kg
- Weight resolution
20 g
- Calibratable
No
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
- Weighing plate
Stainless steel
- Width
315 mm
- Height
110 mm
- Length
75 mm
- Reproducibility
0.02 kg
0.05 kg
- Type
DE 150K20D-ISO
- Features
Calibratable
- Top plate (width)
318 mm
- Top plate (length)
308 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1239557 Kern DE 150K20D-ISO Platform scales DE 150K20D-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 20 g, 5
Information
Information 1239557 Kern DE 150K20D-ISO Platform scales DE 150K20D-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 20 g, 5
Information 1239557 Kern DE 150K20D-ISO Platform scales DE 150K20D-ISO Calibrated to (ISO standards) Weight range 150 kg Readability 20 g, 5
Description
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















