• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE 6K1D-ISO Platform scales DE 6K1D-ISO Calibrated to (ISO standards) Weight range 6 kg Readability 1 g, 2 g via PS

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern DE 6K1D-ISO Platform scales DE 6K1D-ISO Calibrated to (ISO standards) Weight range 6 kg Readability 1 g, 2 g via PSU Silver

  • PRE-TARE function for manual subtraction of the known weight of a container
  • Freely programmable weighing unit
  • Versatile positioning of the display unit

Technical specifications

  • Display: LCD backlit,
Weight range

6 kg

Product type

Platform scales

Readability

1 g

2 g

Display

Digital

Power supply (LOV)

via PSU

ISO standards

Factory colour

Silver

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 75 x 318 x 110 mm

Weight

4.8 kg

Weight resolution

1 g

Calibratable

No

Calibration service

3 appropriate calibration values in the measuring range of the respective device

Weighing plate

Stainless steel

Width

318 mm

Height

110 mm

Length

75 mm

Reproducibility

1 g

2 g

Type

DE 6K1D-ISO

Features

Calibratable

Top plate (width)

318 mm

Top plate (length)

308 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239549 Kern DE 6K1D-ISO Platform scales DE 6K1D-ISO Calibrated to (ISO standards) Weight range 6 kg Readability 1 g, 2 g via PS

Information

Information 1239549 Kern DE 6K1D-ISO Platform scales DE 6K1D-ISO Calibrated to (ISO standards) Weight range 6 kg Readability 1 g, 2 g via PS

Information 1239549 Kern DE 6K1D-ISO Platform scales DE 6K1D-ISO Calibrated to (ISO standards) Weight range 6 kg Readability 1 g, 2 g via PS

Description

The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.

Features

  • Background lit LC-Display, 25 mm digit height
  • Display unit: IP65. Protects against dirt and water splashes
  • Battery operation possible:
  • AUTO OFF function.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. The scale has a readability of 1g to 3 kg, from 3 kg a readability of 2 g.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.