• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10 g via PSU Silver

  • PRE-TARE function for manual subtraction of the known weight of a container
  • Freely programmable weighing unit
  • Versatile positioning of the display unit

Technical specifications

  • Display: LCD backlit,
Weight range

60 kg

Product type

Platform scales

Readability

5 g

10 g

Display

Digital

Power supply (LOV)

via PSU

ISO standards

Factory colour

Silver

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 83 x 522 x 200 mm

Weight

16 kg

Weight resolution

5 g

Calibratable

No

Calibration service

3 appropriate calibration values in the measuring range of the respective device

Weighing plate

Stainless steel

Width

522 mm

Height

200 mm

Length

83 mm

Reproducibility

0.01 kg

0.02 kg

Type

DE 60K10DL-ISO

Features

Calibratable

Top plate (width)

522 mm

Top plate (length)

403 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239556 Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10

Information

Information 1239556 Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10

Information 1239556 Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10

Conformity certificate

Conformity certificate 1239556 Kern DE 60K10DL-ISO Platform scales DE 60K10DL-ISO Calibrated to (ISO standards) Weight range 60 kg Readability 5 g, 10

Description

The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.

Features

  • Background lit LC-Display, 25 mm digit height
  • Display unit: IP65. Protects against dirt and water splashes
  • Battery operation possible:
  • AUTO OFF function.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. The scale has a readability of 5g up to 15 kg, from 15 kg a readability of 10 g.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.