• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EMB20002V EMB 2000-2V Classroom scales Weight range 2 kg Readability 0.01 g via PSU White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

School balance 10 mg : 2 kg

  • Entry level laboratory balance with integrated density determination function and simple operation

Technical specifications

Weight range

2 kg

Product type

Classroom scales

Readability

0.01 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

White

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 55 x 175 x 55 mm

Weight

0.90 kg

Weight resolution

.01 g

Calibratable

No

Weighing plate

Plastic

Width

175 mm

Height

55 mm

Length

55 mm

Reproducibility

0.02 g

Type

EMB20002V

Features

Calibratable

Top plate (Ø)

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755519 Kern EMB20002V EMB 2000-2V Classroom scales Weight range 2 kg Readability 0.01 g via PSU White

User & Safety Instructions

User & Safety Instructions 755519 Kern EMB20002V EMB 2000-2V Classroom scales Weight range 2 kg Readability 0.01 g via PSU White

Information

Information 755519 Kern EMB20002V EMB 2000-2V Classroom scales Weight range 2 kg Readability 0.01 g via PSU White

Description

Density determination made easy! Thanks to the self-explanatory, graphics-supported control panel, the density of solids and liquids in the shortest possible time can be determined, which makes it also suitable for schools and training operation-visuals expiration eliminate operating errors -- No Anlernzeit = saves costs -- Ideal for inexperienced users - the 4 steps are performed from left to right:-scale by pressing a button on taring density Destination select mode (Solids/fluids) - weigh the Probe/lower body in air-weigh the Probe/lower body in liquid. The density is shown directly on the display-Hook for lower floor panel weighing operations in series - especially flat design - ready to start: Battery (9 V block) as standard. AUTO-OFF-function for protecting the battery, can be switched off

This text is machine translated.

Features

  • Density determination made easy! Thanks to the self-explanatory, graphic-assisted control panel, the density of solids and liquids can be determined in seconds, making them ideal for use in schools and universities
  • Visualised process means that operating errors are avoided
  • - No learning time = reduces costs
  • - Ideal for untrained users
  • The 4 steps are carried out from left to right:
  • Tare the balance by pressing the key
  • Select density determination mode (solids/liquids)
  • Weighing samples/plummets in air
  • Weighing samples/plummets in liquid. The density will be shown on the display immediately
  • Hook for underfloor weighing standard
  • Particularly flat design
  • Ready for use: battery (9 V Block) standard. AUTO-OFF function to preserve the batteries, can be switched off|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 398.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)