• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EMB5001BE EMB 500-1BE Classroom scales Weight range 500 g Readability 0.1 g battery-powered Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

School balance 0,1 g : 500 g

  • Entry level laboratory balance with tremendous weighing performance

Technical specifications

Weight range

500 g

Product type

Classroom scales

Readability

0.1 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Black

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 39 x 170 x 39 mm (Casing)

Weight

0.55 kg

Weight resolution

0.1 g

Calibratable

No

Weighing plate

Plastic

Dim. (add. text)

Casing

Width

170 mm

Height

39 mm

Length

39 mm

Reproducibility

0.1 g

Type

EMB5001BE

Features

Calibratable

Top plate (width)

150 mm

Top plate (length)

150 mm

Top plate (Ø)

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755521 Kern EMB5001BE EMB 500-1BE Classroom scales Weight range 500 g Readability 0.1 g battery-powered Black

User & Safety Instructions

User & Safety Instructions 755521 Kern EMB5001BE EMB 500-1BE Classroom scales Weight range 500 g Readability 0.1 g battery-powered Black

Information

Information 755521 Kern EMB5001BE EMB 500-1BE Classroom scales Weight range 500 g Readability 0.1 g battery-powered Black

Description

- Ready to start: batteries included, 9 V battery, battery life up to 12 h. AUTO-OFF-function for protecting the battery, can be switched off - Add-on weighing function simplifies recipe picking-particularly flat design - Safe and skid-free set-up with rubber feet model Kern EMB 500-1 BE as a special version Black Edition available technical data dimensions top plate (plastic) diameter 82 mm Ø 105 mm BxT 150 mm Dimensions 170 x 240 x 39 mm housing wxdxh net weight approx. 0.5 kg permitted ambient temperature range 5°C / 35°C

This text is machine translated.

Features

  • Ready for use: Batteries included, 9 V Block, operating time approx. 12 h. AUTO-OFF function to preserve the batteries, can be switched off
  • Tare function facilitates formulation work
  • Particularly flat design
  • Secure and non-slip positioning with rubber feet
  • KERN model EMB 500-1BE available as special Black Edition version|Technical data
  • Dimensions of weighing plate (plastic)
  • Ø 82 mm
  • Ø 105 mm
  • WxD 150 mm
  • Dimensions housing WxDxH 170x240x39 mm
  • Net weight approx. 0,5 kg
  • Permissible ambient temperature 5 °C / 35 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)