

60 kg
Platform scales
20 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
230 V/AC or 6 AA batteries (AA, optional)
(L x W x H) 550 x 550 x 58 mm
13 kg
20 g
No
2.7 m
Stainless steel
550 mm
58 mm
550 mm
0.02 kg
EOB 60K20L
Calibratable
550 mm
550 mm
not relevant
Datasheet 126204 Kern EOB 60K20L Platform scales EOB 60K20L Weight range 60 kg Readability 20 g via PSU Silver
User & Safety Instructions 126204 Kern EOB 60K20L Platform scales EOB 60K20L Weight range 60 kg Readability 20 g via PSU Silver
Information 126204 Kern EOB 60K20L Platform scales EOB 60K20L Weight range 60 kg Readability 20 g via PSU Silver
€ 413.99*
The necessary accessories are required to use the article as described.