• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern HCB 20K10 Hanging scales HCB 20K10 Weight range 20 kg Readability 10 g battery-powered

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hanging scale 10 g : 20 kg

  • The handy scale for higher loads

Technical specifications

Weight range

20 kg

Product type

Hanging scales

Readability

10 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Dim

(L x W x H) 153 x 82 x 153 mm

Weight

0.30 kg

Weight resolution

10 g

Calibratable

No

Width

82 mm

Height

153 mm

Length

153 mm

Reproducibility

0.01 kg

Type

HCB 20K10

Features

Calibratable

Incl. hook

Incl. snap hook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755724 Kern HCB 20K10 Hanging scales HCB 20K10 Weight range 20 kg Readability 10 g battery-powered

User & Safety Instructions

User & Safety Instructions 755724 Kern HCB 20K10 Hanging scales HCB 20K10 Weight range 20 kg Readability 10 g battery-powered

Information

Information 755724 Kern HCB 20K10 Hanging scales HCB 20K10 Weight range 20 kg Readability 10 g battery-powered

Description

Multi-Data Hold function: - When weighing is at a standstill, the... -- The weight display automatically for 5 sec frozen -- the weight display automatically up to the pressing any button frozen - by pressing the hold button... -- The weight indication for 5 seconds frozen -- the weight indication up to the pressing any button frozen - Peak Load Indicator (peak hold), measuring frequency 5 Hz

This text is machine translated.

Features

  • Multi data hold function:
  • When the weighing value remains unchanged...
  • - the weight display is automatically frozen for 5 sec
  • - the weight display is automatically frozen until any key is pressed
  • By pressing the Hold key...
  • - the weight display can be frozen for 5 sec
  • - the weight display can be frozen until any key is pressed
  • Peak load display (peak hold), measuring frequency 5 Hz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)