

2.2 kg
Classroom scales
1 g
Digital
battery-powered
Manufacturer's standards (no certificate)
White
3V DC (2x Mignon, AA type)
(L x W x H) 39 x 170 x 39 mm (incl. packaging)
0.55 kg
1 g
No
Plastic
incl. packaging
170 mm
39 mm
39 mm
1 g
KERN
Calibratable
150 mm
EMB 2200-0
yes
Datasheet 124077 Kern KERN Classroom scales EMB 2200-0 Weight range 2.2 kg Readability 1 g battery-powered White
User & Safety Instructions 124077 Kern KERN Classroom scales EMB 2200-0 Weight range 2.2 kg Readability 1 g battery-powered White
Information 124077 Kern KERN Classroom scales EMB 2200-0 Weight range 2.2 kg Readability 1 g battery-powered White
Conformity certificate 124077 Kern KERN Classroom scales EMB 2200-0 Weight range 2.2 kg Readability 1 g battery-powered White
€ 88.77*
The necessary accessories are required to use the article as described.