
Highlights & Details
Counting scales CXB 30K2
- High accuracy
- Piece counting function
Technical specifications
- Weight range
30 kg
- Product type
Counting scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
rechargeable
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V AC/50 Hz
- Dim
(L x W x H) 110 x 300 x 110 mm
- Weight
4 kg
- Weight resolution
2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
2 g
- Type
KERN
- Features
Counting
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 124143 Kern KERN Counting scales CXB 30K2 Weight range 30 kg Readability 2 g rechargeable, mains-powered Silver
User & Safety Instructions
User & Safety Instructions 124143 Kern KERN Counting scales CXB 30K2 Weight range 30 kg Readability 2 g rechargeable, mains-powered Silver
Information
Information 124143 Kern KERN Counting scales CXB 30K2 Weight range 30 kg Readability 2 g rechargeable, mains-powered Silver
Security datasheet
Security datasheet 124143 Kern KERN Counting scales CXB 30K2 Weight range 30 kg Readability 2 g rechargeable, mains-powered Silver
Description
Features
- Calibrate-able
- Piece counting function
- Total Counting memory
- Target weight programmable
- Dirt-deflecting
Frequently Bought Together
(*All information is plus legal VAT)€ 492.99*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































