• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Counting scales CXB 3K0.2 Weight range 3 kg Readability 0.2 g rechargeable, mains-powered Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Counting scales CXB 3K0.2

  • High accuracy
  • Piece counting function

Technical specifications

Weight range

3 kg

Product type

Counting scales

Readability

0.2 g

Display

Digital

Power supply (LOV)

rechargeable

mains-powered

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

230 V AC/50 Hz

Dim

(L x W x H) 110 x 300 x 110 mm (Casing)

Weight

4 kg

Weight resolution

0.2 g

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

300 mm

Height

110 mm

Length

110 mm

Reproducibility

0.2 g

Type

KERN

Features

Counting

Calibratable

Top plate (width)

300 mm

Top plate (length)

225 mm

Type

CXB 3K0.2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 124139 Kern KERN Counting scales CXB 3K0.2 Weight range 3 kg Readability 0.2 g rechargeable, mains-powered Silver

User & Safety Instructions

User & Safety Instructions 124139 Kern KERN Counting scales CXB 3K0.2 Weight range 3 kg Readability 0.2 g rechargeable, mains-powered Silver

Information

Information 124139 Kern KERN Counting scales CXB 3K0.2 Weight range 3 kg Readability 0.2 g rechargeable, mains-powered Silver

Description

The scale counter with high accuracy and various functions

Features

  • Calibrate-able
  • Piece counting function
  • Total Counting memory
  • Target weight programmable
  • Dirt-deflecting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 492.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)