• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Hanging scales HCB 200K500 Weight range 200 kg Readability 500 g battery-powered

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern KERN Hanging scales HCB 200K500 Weight range 200 kg Readability 500 g battery-powered

  • Up to 200 kg

Technical specifications

Weight range

200 kg

Product type

Hanging scales

Readability

500 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Power supply (details)

2 x AA

Dim

(L x W x H) 153 x 82 x 153 mm

Weight

0.30 kg

Weight resolution

500 g

Calibratable

No

Width

82 mm

Height

153 mm

Length

153 mm

Reproducibility

0.5 kg

Type

KERN

Features

Calibratable

Incl. hook

Incl. snap hook

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 121238 Kern KERN Hanging scales HCB 200K500 Weight range 200 kg Readability 500 g battery-powered

User & Safety Instructions

User & Safety Instructions 121238 Kern KERN Hanging scales HCB 200K500 Weight range 200 kg Readability 500 g battery-powered

Information

Information 121238 Kern KERN Hanging scales HCB 200K500 Weight range 200 kg Readability 500 g battery-powered

Description

Robust hanging scales for tough applications. The device is equipped with a stainless steel carabiners (hole Ø 15 mm). Includes Tare function Data hold reserves for about 5 s. of the measured value in the display. The Auto-Off function switches the scales off after three minutes in order to preserve the batteries. Through the animal weighing program the concussiveness is filtered out.

Scope of delivery

  • 2 AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)