• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom Scales

  • Noble look combined with flat and stable glass top plate for easy to enter and maximum safety.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Grey

Weight range

180 kg

Dim

(L x W x H) 19 x 300 x 300 mm

Weight

3.2 kg

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

300 mm

Length

19 mm

Power supply

AAA battery (3x), included

Top plate (width)

380 mm

Top plate (length)

330 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

User & Safety Instructions

User & Safety Instructions 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Information

Information 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Conformity certificate 2108028 Kern MGD 200K-1L Bathroom scales MGD 200K-1L Digital Weight range=180 kg Grey

Description

Elegant design
Stable glass top plate
MGD-L: especially large weighing plate for a safe and comfortable stand
Hygienic and easy to clean
Particularly flat design makes it easy to enter
Generous Weighing Range
Safe and skid-free set-up with rubber feet.
Easy to use: Simply tap setting up-reading
Built-in AUTO-OFF-function for protecting the battery
Unit switching from kg to lb possible
Large, high-contrast display, facilitates the reading
Supplied in a beautiful jewelry packaging

This text is machine translated.

Scope of delivery

  • Battery (3 x 1.5V AAA)
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)