• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MPS200K100M Bathroom scales Weight range=200 kg Black, Grey Calibratable, Calibratable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal scale with type approval 100 g : 200 kg

  • Verified personal floor scale with BMI function

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Grey

Weight range

200 kg

Dim

(L x W x H) 510 x 370 x 115 mm

Weight

5500 g

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

370 mm

Height

115 mm

Length

510 mm

Power supply

230 V / AC

Features

Calibratable

Calibratable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755911 Kern MPS200K100M Bathroom scales Weight range=200 kg Black, Grey Calibratable, Calibratable

User & Safety Instructions

User & Safety Instructions 755911 Kern MPS200K100M Bathroom scales Weight range=200 kg Black, Grey Calibratable, Calibratable

Description

Features

  • Verified according to class III
  • Approval for medical use according to 93/42/EEC
  • Sturdy steel weighing plate with a non-slip and wear-resistant surface
  • For easy and hygienic cleaning
  • Secure and non-slip positioning with height-adjustable rubber feet
  • Dynamic weighing function that allows determination of a stable weighing value, ideal for restless patients
  • Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen until the HOLD key is pressed
  • Intuitive operation using a keypad
  • PRE-TARE function for 5 different weights
  • BMI function to determine normal weight / surplus weight
  • Battery- or mains-powered
  • Wall mount for display device| Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.

Scope of delivery

  • Scales
  • Power supply (compliant with EN 60601-1)
  • User manual.

Hints

The product you have chosen is an item that has been approved for calibration.If EU Directives require a calibration, please order the conformity assessment (calibration) using the optional accessories.Subsequent first generation is not possible.The right of withdrawal is excluded in the case of articles with initial collection.According to EU Directive 2014/31/EU, scales must be officially certified (calibrated) if they are used as follows:(A) in the course of trade, when the price of a product is determined by weighing.(B) In the manufacture of medicinal products in pharmacies as well as in the medical and pharmaceutical laboratory.C) For official purposes.D) In the manufacture of pre-packaged packaging.E) In medicine.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 576.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)