• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OZL 445 OZL445 Stereo microscope Binocular 36 x Reflected light, Transmitted light

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kern OZL 445 OZL445 Stereo microscope Binocular 36 x Reflected light, Transmitted light

  • Stereo Zoom (Greenough)
  • Binocular
  • Device Stands
  • LED on-light and the transmitted light

Technical specifications

  • Optical System: Greenough
  • Oculars fixed: yes
Product type

Stereo microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

7.5 x

Optical magnification (max.)

36 x

Clearance (min.)

100 mm

Lighting type

Reflected light

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

1 W

Operating voltage

100 - 240 V / AC

Dim

(L x W x H) 33.3 x 31.2 x 23.5 cm

Length

33.3 cm

Width

31.2 cm

Height

23.5 cm

Weight

4.5 kg

Features

dimmable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1321012 Kern OZL 445 OZL445 Stereo microscope Binocular 36 x Reflected light, Transmitted light

User & Safety Instructions

User & Safety Instructions 1321012 Kern OZL 445 OZL445 Stereo microscope Binocular 36 x Reflected light, Transmitted light

Information

Information 1321012 Kern OZL 445 OZL445 Stereo microscope Binocular 36 x Reflected light, Transmitted light

Description

The CORE OZL-441 and ozl-445 models are very flexible, robust and easy to use stereo microscopes with zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very flexible. These models are ideal for work places with a harsh working environment, such as training companies, workshops, as well as assembly and repair jobs in the electronics industry. In production as well as for quality control these models are also ideal for use. In addition to its excellent optical properties, it offers with its large working area highest comfort in this class. The variety of attachment lenses, eyepieces and other accessories leaves nothing to be desired. The eyepieces are fixed in the tube, in order to protect you against loss or damage. A key feature of these variables and at the same time robust microscope series is the stable and precisely adjustable mechanics. This is indicated by the functional and ergonomic design.

This text is machine translated.

Features

  • Eyepiece HWF 10x/Ø 21.5 mm mit High-Eye-Point
  • Dust protection hood (485 x 440 mm)
  • Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
  • Base insert (B/W)
  • Base insert (milk glass)
  • Dark field stereo microscopes (optional)
  • Dark field stereo microscopes (optional)
  • Eyepiece SWF 10x/23 mm diameter (optional)
  • Eyepiece WF 15x/15 mm diameter (optional)
  • Eyepiece WF 20x/10 mm diameter (optional)
  • Eyepiece WF 5x/Ø 16.2 mm (optional)
  • Eyepiece adapter for camera (stereo microscopes) (optional)
  • Ancillary lens 0,5x (optional)
  • Ancillary lens 0.75x (optional)
  • Ancillary lens 1.5x (optional)
  • Ancillary lens 2x (optional).
  • Tubus-Gro size 30.5 mm

Scope of delivery

  • Eyepiece HWF 10x/Ø 21.5 mm mit High-Eye-Point
  • Dust protection hood (485 x 440 mm)
  • Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
  • Base insert (B/W)
  • Base insert (milk glass).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 612.99*

More interesting products

(*All information is plus legal VAT)