• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PBJ 620-3M Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,325.00 / piece)
€ 2,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Precision balance with type approval, class II 0,001 g : 620 g

  • Multifunctional laboratory balance with single-cell weighing system and EC type approval [M]

Technical specifications

Series

PBJ

Weight range

620 g

Product type

Precision scales

Weight resolution

0.001 g

Readability

0.001 g

Weighing plate dimensions

112 × 112 mm

Load capacity

620 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 330 x 210 x 70 mm

Weight

4.2 kg

Calibratable

Yes

Weighing plate

Stainless steel

Width

210 mm

Height

70 mm

Length

330 mm

Reproducibility

0.001 g

Type

PBJ 620-3M

Features

Calibratable

Counting

Top plate (width)

112 mm

Top plate (length)

112 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755942 Kern PBJ 620-3M Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755942 Kern PBJ 620-3M Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

Description

Justierautomatik at PBJ-only: internal temperature changes or time-controlled according to defined intervals - only PBS: Adjustment program CAL to adjust the accuracy, external test weights against more price-metal casing: robust and stable-dosing cup: high stability mode and other filter settings can be selected car with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-comfortable sum of individual measurements-comfortable recipe picking/document with combined tare/Print function. In addition, the mix ingredients of the recipe are numbered automatically and with number/weight value expressed-identification number: 4-digit, freely programmable, is expressed in the justierprotokoll automatic data output to the PC/printer after each standstill of the horizontal wind protection as a standard, for models with Readability d = 0.001 g, 180 x 193 x 87 mm single weighing room wxdxh: - fully automatic production of the load cell Cell top technology in one piece-stable temperature characteristics - Short Settling Time: 3 sec-high mechanical robustness - High Corner load safety

This text is machine translated.

Features

  • only PBJ: Automatic internal adjustment in the case of a change in temperature or time-controlled at defined intervals
  • only PBS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
  • Metal housing: robust and sturdy
  • Dosage aid: High-stability mode and other filter settings can be selected
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
  • Totalizing of individual weighing results
  • Simple recipeweighing and documenting with a combined tare/print function. In addition, the mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value
  • Identification number: 4 numeric positions, printed on calibration protocol
  • Automatic data output to the PC/printer every time the balance is steady
  • Draft shield standard, on all models with readout d = 0,001 g, weighing space WxDxH 180x193x87 mm| Single-cell advanced technology:
  • Fully automatic manufactured weighing cell from one piece of material
  • Stable temperature behaviour
  • Short stabilisation time: 3 sec
  • Shock proof construction
  • High corner load performance

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,388.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)