

PCD
250 g
Precision scales
0.001 g
0.001 g
105 mm
250 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
230 V/AC or 9 V battery
(L x W x H) 280 x 165 x 75 mm
1.2 kg
No
Plastic
165 mm
75 mm
280 mm
0.002 g
PCD 250-3
Calibratable
Counting
105 mm
105 mm
105 mm
yes
Datasheet 755970 Kern PCD 250-3 Precision scales Weight range 250 g Readability 0.001 g via PSU Silver
User & Safety Instructions 755970 Kern PCD 250-3 Precision scales Weight range 250 g Readability 0.001 g via PSU Silver
Information 755970 Kern PCD 250-3 Precision scales Weight range 250 g Readability 0.001 g via PSU Silver
€ 502.99*
The necessary accessories are required to use the article as described.