• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Door stop alarm 100 dB 100185

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door stop alarm

  • Alerts - deters from - protects
  • 1 minute continuous alarm

Technical specifications

  • Battery type: 9-V-Block
Product type

Mini alarm system

Dim

(W x H x D) 46 x 41 x 162 mm

Component

Door stop alarm

Power supply (LOV)

battery-powered

Doesn't apply

Weight

100 g

Width

46 mm

Height

41 mm

Depth

162 mm

Sound pressure

100 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491081 kh-security Door stop alarm 100 dB 100185

Description

Quality door alarm with approx. 100 dB volume. When the door is opened, it sounds immediately the very loud alarm, the 1 minute indication, even if the door moved.

This text is machine translated.

Scope of delivery

  • Door stop alarm

Hints

Batteries not included. Please order separately.

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)