• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Pocket alarm Black incl. LED 100103B

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key alarm with LED, black

  • Stylish for the bunch of keys or the bag
  • Alarm and signal light.
  • Mini torch for the keyhole at night.

Technical specifications

Product type

Deterrent

Dim

(W x H x D) 40 x 60 x 15 mm

Component

Pocket alarm

Power supply (LOV)

battery-powered

Doesn't apply

Weight

34 g

Factory colour

Black

Features

incl. LED

Width

40 mm

Height

60 mm

Depth

15 mm

SPL

120 dB

Operating voltage

3 x 1.5 V LR44 battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416701 kh-security Pocket alarm Black incl. LED 100103B

User & Safety Instructions 1416701 kh-security Pocket alarm Black incl. LED 100103B

User & Safety Instructions 1416701 kh-security Pocket alarm Black incl. LED 100103B

Security datasheet

Security datasheet 1416701 kh-security Pocket alarm Black incl. LED 100103B

Description

The KH-security key alarm is an alarm, the protection by its metal key ring on the bunch of keys or on belts, bags, etc. can be attached. If one takes on a key ring attached metall-pin from the device, the very loud and constant alarm. It is only stopped again when the metall-pin is inserted into the key alarm. As long as the alarm is triggered, the integrated high performance LED also flashes. Enter the key alarm always in the bunch of keys and you always have a helper, you protection in the event of attack, harassment and attack. An attacker can be frightened and passers-by. Through the neck strap, the KH-security key alarm can also be worn around the neck and is thus also especially for children and the elderly.

This text is machine translated.

Scope of delivery

  • Key alarm black
  • 3x LR44 battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)