• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Travel Black 100 dB 100219

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 19.95
-45 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm doorstop Travel 100 dB

  • Alarmed - frightened off - protected
  • No installation is required
  • 1 minute continuous alarm

Technical specifications

  • Battery 2 x CR2032
Product type

Door alarm

Dim

(W x H x D) 41 x 46 x 162 mm

Power supply (LOV)

battery-powered

Weight

56 g

Factory colour

Black

Width

41 mm

Height

46 mm

Depth

162 mm

Sound pressure

100 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489809 kh-security Travel Black 100 dB 100219

Description

Secure your doors with the alarm doorstop, including LED battery control, on/off switch!
Quality door alarm with approx. 120 dB volume! If the door is opened, the very loud alarm sounds immediately, which stops for 1 minute, even if the door is closed.

This text is machine translated.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)