• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 38179 H0 Bus stop with flat roof

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Bus stop with flat roof

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Bus stop with flat roof

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 51 x 28 x 31 mm

Length

51 mm

Width

28 mm

Height

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861653 Kibri 38179 H0 Bus stop with flat roof

Description

Difficulty level 1 (beginner)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)