• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright DC -20/20 SYKWA LED bargraph array Yellow (W x H x D) 50.7 x 10.16 x 8 mm

Image similar
Product type
LED bargraph array
CS
2.54 mm
Factory colour
Yellow
Type
DC -20/20 SYKWA
Dim
(W x H x D) 50.7 x 10.16 x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Yellow

Product type

LED bargraph array

Type

DC -20/20 SYKWA

CS

2.54 mm

Dim

(W x H x D) 50.7 x 10.16 x 8 mm

LEDs

20

Type (LEDs)

White

Diffused

Forward voltage U(F)

1.95 V

Forward current I(F)

10 mA

Light intensity I(V)

110 mcd

Width

50.7 mm

Height

10.16 mm

Depth

8 mm

Wavelength

590 nm

Documents & Downloads

Datasheet

Datasheet 1050632 Kingbright DC -20/20 SYKWA LED bargraph array Yellow (W x H x D) 50.7 x 10.16 x 8 mm

More interesting products

(*All information is plus legal VAT)