Kingbright KM-4457F3C Side Infrared Emitting Diode
Our service for you
Technical specifications
Product type
IR diode
Forward voltage U(F)
1.2 V
Forward current I(F)
50 mA
Radiation angle
150°
Wavelength
940 nm
Min. temperature
-45 °C
Max. temperature
+85 °C
RoHS-compliant
Yes
Manufacturer
Kingbright
Documents & Downloads
Datasheet
Datasheet 2888840 Kingbright IR diode 940 nm 150 °
User & Safety Instructions
User & Safety Instructions 2888840 Kingbright IR diode 940 nm 150 °
Features
Cathode short leg
Kingbright type KM-4457F3C
This text is machine translated.
Hints
Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.
Description
Features
Cathode short leg
Kingbright type KM-4457F3C
This text is machine translated.
Hints
Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.
What kind of IR LEDs & Emitters are you looking for?