• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB2350ID LED array 4x Red (L x W) 20 mm x 5 mm

1/2
Image similar
Product type
LED array
CS
2.54 mm
Factory colour
Red
Type
KB2350ID
Dim
(L x W) 20 mm x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.70 / piece)
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Red

Product type

LED array

Type

KB2350ID

CS

2.54 mm

Dim

(L x W) 20 mm x 5 mm

Radiation angle

120°

LEDs

4

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Width

5 mm

Length

20 mm

Wavelength

625 nm

Documents & Downloads

Datasheet

Datasheet 141550 Kingbright KB2350ID LED array 4x Red (L x W) 20 mm x 5 mm

User & Safety Instructions

User & Safety Instructions 141550 Kingbright KB2350ID LED array 4x Red (L x W) 20 mm x 5 mm

Description

Ideal for constructing bar graph displays and backlighting buttons or symbols Can be placed in series in any direction to create display chains and areas. flowing transition of individual segments.RM 2.54 mm, width-RM 7.62 mm. Height 6.1 mm (without connections).

Hints

The details of Forward voltage U(F) and forward current I(F) relate to each segment.

More interesting products

(*All information is plus legal VAT)