• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934YD-5V LED wired Yellow Circular 3 mm 60 ° 12 mA

Image similar
Product type
LED wired
Forward current I(F)
12 mA
Casing
3 mm
Type
Radial lead
Radiation angle
60 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2647 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Factory colour

Yellow

Forward current I(F)

12 mA

Operating voltage

5 V DC

Casing

3 mm

Type

Radial lead

Radiation angle

60°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Dim

(Ø x L) 3 mm x 8.6 mm

Length

8.6 mm

(Ø)

3 mm

Content

1 pc(s)

Type

Diffuse

Operating voltage

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 182453 Kingbright L-934YD-5V LED wired Yellow Circular 3 mm 60 ° 12 mA

Description

With built-inseries resistor. This LED can be run off DC directly.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.20*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)