• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kirschen 4000225 Drawknife

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drawknife

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531175 Kirschen 4000225 Drawknife

Description

Drawknife straight, with 2 wooden pins Drawknife can be used universally, such as for drinking trunks or for reworking and adjusting square timbers and beams in renovations. The drawbar is used pulling, it should never be pushed. If the drawbar gets stuck in the wood, pull the blade backwards out of the cut. The« CHERRIES’ draw knives have a blade thickness of 4 to 4.5 mm at the base and are supplied as standard with a cutting angle for soft to medium-hard wood of 25°. For hard and coarse wood, the angle should be adjusted up to 35°.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)