• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 167H Ferrule 0.25 mm² Blue 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
6 mm
Content
1000 pc(s)
Factory colour
Blue
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve, part-insulated

  • Blue

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

6 mm

Factory colour

Blue

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

167H

Insulation material

Polypropylene

Cross-section x Length

0.25 mm² x 6 mm

RoHS-compliant

Yes

Type

167H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898953 Klauke 167H Ferrule 0.25 mm² Blue 1000 pc(s)

Description

Wire-end sleeve 0.25 mm2 167/H

This text is machine translated.

More interesting products

(*All information is plus legal VAT)