• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2060 Blade terminal L-shaped Connector width: 6.30 mm Connector thickness: 0.80 mm 30 ° Not insulated Brass 1 pc(

Image similar
Packaging type
Piece
Product type
Blade terminal
Connector width
6.30 mm
Connector thickness
0.80 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug uninsulated 6.30 mm

  • Brass
  • 6.30 mm x 0.80 mm
  • -

Technical specifications

Packaging type

Piece

Product type

Blade terminal

Factory colour

Brass

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Connection angle

30°

Contact material

Brass

Content

1 pc(s)

Manufacturer part #

2060

Type

2060

No. of 6.3 mm tabs

1

Sheet thickness

0.80 mm

Size

6.30 x 0.80 mm

Features

L-shaped

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899081 Klauke 2060 Blade terminal L-shaped Connector width: 6.30 mm Connector thickness: 0.80 mm 30 ° Not insulated Brass 1 pc(

More interesting products

(*All information is plus legal VAT)